
181-00165 | |
|---|---|
DigiKey Part Number | 181-00165-ND |
Manufacturer | |
Manufacturer Product Number | 181-00165 |
Description | TC8 GRAY PVC DUCT COVER 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 8" Wide PVC Wiring Duct Base | |
Height | 0.383" (9.73mm) | |
Width | 8.000" (203.20mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Gray | |
Base Product Number |

