
181-00026 | |
|---|---|
DigiKey Part Number | 181-00026-ND |
Manufacturer | |
Manufacturer Product Number | 181-00026 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 40,84050 € | 816,81 € |
| Unit Price without VAT: | 40,84050 € |
|---|---|
| Unit Price with VAT: | 48,60020 € |




