
173-61800 | |
|---|---|
DigiKey Part Number | 173-61800-ND |
Manufacturer | |
Manufacturer Product Number | 173-61800 |
Description | SLEEVING 0.709" X 164' SLVR/BLK |
Customer Reference | |
Detailed Description | Sleeve 0.709" (18.00mm) X 164' (50.00m) Silver, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.866" (22.00mm) | |
Diameter - Outside, Non-Expanded | 0.709" (18.00mm) | |
Material | Polybutylene Terephthalate (PBT) and Copper Tin Plated | |
Color | Silver, Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 175°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, EMI Resistant, Self Extinguishing | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |

