
173-61600 | |
|---|---|
DigiKey Part Number | 173-61600-ND |
Manufacturer | |
Manufacturer Product Number | 173-61600 |
Description | SLEEVING 0.630" X 328' SLVR/BLK |
Customer Reference | |
Detailed Description | Sleeve 0.630" (16.00mm) X 328' (100.00m) Silver, Black |
Datasheet | Datasheet |
Category | Material Polybutylene Terephthalate (PBT) and Copper Tin Plated |
Manufacturer HellermannTyton | Color Silver, Black |
Series | Length 328' (100.00m) |
Packaging Spool | Operating Temperature -40°C ~ 175°C |
Part Status Obsolete | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable | Features Chemical Resistant, EMI Resistant, Self Extinguishing |
Diameter - Inside, Expanded 0.787" (20.00mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.630" (16.00mm) | Base Product Number |

