
173-03501 | |
|---|---|
DigiKey Part Number | 1436-173-03501-ND |
Manufacturer | |
Manufacturer Product Number | 173-03501 |
Description | ELECTROMAGNETIC PROTECTION BRAID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Orange, Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.200" (30.48mm) | |
Diameter - Inside, Expanded | 1.600" (40.64mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Copper, Tinned; Polyester (PES) | |
Color | Orange, Silver | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.080,52000 € | 1.080,52 € |
| Unit Price without VAT: | 1.080,52000 € |
|---|---|
| Unit Price with VAT: | 1.285,81880 € |

