
173-02001 | |
|---|---|
DigiKey Part Number | 1436-173-02001-ND |
Manufacturer | |
Manufacturer Product Number | 173-02001 |
Description | ELECTROMAGNETIC PROTECTION BRAID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Orange, Silver |
Datasheet | Datasheet |
Category | Type Attributes Expandable |
Manufacturer HellermannTyton | Diameter - Inside, Non-Expanded 0.700" (17.78mm) |
Series | Diameter - Inside, Expanded 1.100" (27.94mm) |
Packaging Bulk | Material Copper, Tinned; Polyester (PES) |
Part Status Active | Color Orange, Silver |
Type Sleeve | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,66000 € | 851,66 € |
| Unit Price without VAT: | 851,66000 € |
|---|---|
| Unit Price with VAT: | 1.013,47540 € |

