
173-02000 | |
|---|---|
DigiKey Part Number | 173-02000-ND |
Manufacturer | |
Manufacturer Product Number | 173-02000 |
Description | SLEEVING 0.787" X 164' SLVR/BLK |
Customer Reference | |
Detailed Description | Sleeve 0.787" (20.00mm) X 164' (50.00m) Silver, Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET) and Copper Tin Plated, Halogen Free |
Manufacturer HellermannTyton | Color Silver, Black |
Series | Length 164' (50.00m) |
Packaging Spool | Operating Temperature -40°C ~ 175°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Sleeve | Features EMI Resistant, Shielded |
Type Attributes Expandable | Material Flammability Rating UL94 V-2 |
Diameter - Inside, Expanded 0.984" (25.00mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.787" (20.00mm) |

