
170-22000 | |
|---|---|
DigiKey Part Number | 170-22000-ND |
Manufacturer | |
Manufacturer Product Number | 170-22000 |
Description | SLEEVING 0.787" X 164' GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.787" (20.00mm) X 164' (50.00m) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer HellermannTyton | Length 164' (50.00m) |
Series | Operating Temperature -60°C ~ 150°C |
Packaging Spool | Heat Protection Heat Stabilized |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fluid Resistant, Gasoline Resistant, Moisture Resistant |
Type Attributes Expandable | Features Salt Resistant, Solvent Resistant |
Diameter - Inside, Expanded 0.906" (23.00mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside, Non-Expanded 0.787" (20.00mm) | Base Product Number |
Material Polyamide (PA66), Nylon 6/6, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,07000 € | 197,07 € |
| Unit Price without VAT: | 197,07000 € |
|---|---|
| Unit Price with VAT: | 234,51330 € |

