
170-03234 | |
|---|---|
DigiKey Part Number | 1436-170-03234-ND |
Manufacturer | |
Manufacturer Product Number | 170-03234 |
Description | BRAIDED SLEEVING, WOVEN CONVOLUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 100' (30.48m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.098" (2.49mm) | |
Diameter - Inside, Expanded | 0.630" (16.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Orange | |
Length | 100' (30.48m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,03000 € | 127,03 € |
| 2 | 116,83000 € | 233,66 € |
| 3 | 111,25333 € | 333,76 € |
| 5 | 104,59800 € | 522,99 € |
| 7 | 100,43571 € | 703,05 € |
| 10 | 96,20400 € | 962,04 € |
| 25 | 93,58400 € | 2.339,60 € |
| Unit Price without VAT: | 127,03000 € |
|---|---|
| Unit Price with VAT: | 151,16570 € |

