
170-03232 | |
|---|---|
DigiKey Part Number | 1436-170-03232-ND |
Manufacturer | |
Manufacturer Product Number | 170-03232 |
Description | BRAIDED SLEEVING, WOVEN CONVOLUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 325' (99.06m) Orange |
Datasheet | Datasheet |
Category | Material Polyester (PES) |
Manufacturer HellermannTyton | Color Orange |
Packaging Spool | Length 325' (99.06m) |
Part Status Active | Wall Thickness 0.027" (0.69mm) |
Type Self Wrap | Operating Temperature -70°C ~ 150°C |
Type Attributes Split Flexible Tube | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 0.098" (2.49mm) | Base Product Number |
Diameter - Inside, Expanded 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,91000 € | 230,91 € |
| Unit Price without VAT: | 230,91000 € |
|---|---|
| Unit Price with VAT: | 274,78290 € |

