Self Wrap X 500' (152.40m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03216

DigiKey Part Number
1436-170-03216-ND
Manufacturer
Manufacturer Product Number
170-03216
Description
BRAIDED SLEEVING, SPLIT WRAP WOV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Self Wrap X 500' (152.40m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
0.190" (4.83mm)
Manufacturer
HellermannTyton
Material
Polyester (PES)
Series
Color
Black
Packaging
Bulk
Length
500' (152.40m)
Part Status
Active
Wall Thickness
0.027" (0.69mm)
Type
Self Wrap
Operating Temperature
-70°C ~ 125°C
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL VW-1
Diameter - Inside, Non-Expanded
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1436,62000 €436,62 €
Manufacturers Standard Package
Unit Price without VAT:436,62000 €
Unit Price with VAT:519,57780 €