
170-03215 | |
|---|---|
DigiKey Part Number | 1436-170-03215-ND |
Manufacturer | |
Manufacturer Product Number | 170-03215 |
Description | BRAIDED SLEEVING, SPLIT WRAP, 1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 10.00' (3.05m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.100" (2.54mm) | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 10.00' (3.05m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,12000 € | 28,12 € |
| Unit Price without VAT: | 28,12000 € |
|---|---|
| Unit Price with VAT: | 33,46280 € |

