
170-03213 | |
|---|---|
DigiKey Part Number | 1436-170-03213-ND |
Manufacturer | |
Manufacturer Product Number | 170-03213 |
Description | BSPSW380LB BLK 3/8" BRD SLV |
Customer Reference | |
Detailed Description | Sleeve X 1500' (457.20m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sleeve | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | Black | |
Length | 1500' (457.20m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |

