Spiral Wrap X 225' (68.58m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03209

DigiKey Part Number
170-03209-ND
Manufacturer
Manufacturer Product Number
170-03209
Description
SPIRAL WRAP 1/8" X 225' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap X 225' (68.58m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Active
Type
Spiral Wrap
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
225' (68.58m)
Wall Thickness
-
Operating Temperature
-45°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
Non Flammable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2250,20000 €45,00 €
4500,18393 €82,77 €
6750,17514 €118,22 €
1.1250,16468 €185,26 €
1.5750,16012 €252,19 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €