
170-03208 | |
|---|---|
DigiKey Part Number | 170-03208-ND |
Manufacturer | |
Manufacturer Product Number | 170-03208 |
Description | SPIRAL WRAP 3/4" X 1300' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.800" (20.32mm) X 1300' (396.24m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET) |
Manufacturer HellermannTyton | Color Black |
Series | Length 1300' (396.24m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Spiral Wrap | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Fluid Resistant, Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Inside, Expanded 1.250" (31.75mm) | Material Flammability Rating Non Flammable, UL VW-1 |
Diameter - Outside, Non-Expanded 0.800" (20.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,09000 € | 472,09 € |
| Unit Price without VAT: | 472,09000 € |
|---|---|
| Unit Price with VAT: | 561,78710 € |

