
170-03207 | |
|---|---|
DigiKey Part Number | 170-03207-ND |
Manufacturer | |
Manufacturer Product Number | 170-03207 |
Description | SLEEVING 3"OD NYLON BRAID 25' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Braided Sleeving 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 25.00' (7.62m) |
Series | Wall Thickness 0.045" (1.14mm) |
Packaging Bulk | Operating Temperature -45°C ~ 120°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant |
Type Attributes Braided | Environment Protection Environment Resistant, UV Resistant |
Diameter - Outside 3.000" (76.20mm) | Features Chemical Resistant, Clean Cut, Salt Resistant |
Material Polyamide (PA6), Nylon 6, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,74000 € | 212,74 € |
| Unit Price without VAT: | 212,74000 € |
|---|---|
| Unit Price with VAT: | 253,16060 € |

