
170-03199 | |
|---|---|
DigiKey Part Number | 170-03199-ND |
Manufacturer | |
Manufacturer Product Number | 170-03199 |
Description | SELF WRAP 1/2" X 4' SILVER 70/BX |
Customer Reference | |
Detailed Description | Self Wrap 0.500" (12.70mm) X 4.00' (1.22m) Silver |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer HellermannTyton | Length 4.00' (1.22m) |
Series | Wall Thickness 0.042" (1.07mm) |
Packaging Bulk | Operating Temperature -60°C ~ 255°C |
Part Status Obsolete | Heat Protection Heat Resistant |
Type Self Wrap | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Split Flexible Tube | Features Chemical Resistant |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating Non Flammable |
Material Fiberglass, Aluminized, Halogen Free | Base Product Number |

