
170-03191 | |
|---|---|
DigiKey Part Number | 170-03191-ND |
Manufacturer | |
Manufacturer Product Number | 170-03191 |
Description | SELF WRAP 3/8" X 4' SILVER 30/BX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 0.375" (9.52mm) X 4.00' (1.22m) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 4.00' (1.22m) | |
Wall Thickness | 0.042" (1.07mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | Non Flammable | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,35000 € | 459,35 € |
| Unit Price without VAT: | 459,35000 € |
|---|---|
| Unit Price with VAT: | 546,62650 € |

