
170-03186 | |
|---|---|
DigiKey Part Number | 170-03186-ND |
Manufacturer | |
Manufacturer Product Number | 170-03186 |
Description | SELF WRAP 1.5" X 50' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 1.527" (38.79mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.527" (38.79mm) | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Dust Resistant, Noise Reduction | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,25000 € | 191,25 € |
| 2 | 175,89500 € | 351,79 € |
| 3 | 167,49000 € | 502,47 € |
| 5 | 157,47600 € | 787,38 € |
| 7 | 151,21000 € | 1.058,47 € |
| 10 | 146,68000 € | 1.466,80 € |
| Unit Price without VAT: | 191,25000 € |
|---|---|
| Unit Price with VAT: | 227,58750 € |

