
170-03184 | |
|---|---|
DigiKey Part Number | 170-03184-ND |
Manufacturer | |
Manufacturer Product Number | 170-03184 |
Description | SELF WRAP 3/4" X 150' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 0.777" (19.74mm) X 150' (45.72m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET) |
Manufacturer HellermannTyton | Color Black |
Series | Length 150' (45.72m) |
Packaging Bulk | Wall Thickness 0.027" (0.69mm) |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Type Self Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Split Flexible Tube | Features Dust Resistant, Noise Reduction |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.777" (19.74mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,10000 € | 239,10 € |
| 2 | 219,90500 € | 439,81 € |
| 3 | 211,72333 € | 635,17 € |
| Unit Price without VAT: | 239,10000 € |
|---|---|
| Unit Price with VAT: | 284,52900 € |

