
170-03183 | |
|---|---|
DigiKey Part Number | 170-03183-ND |
Manufacturer | |
Manufacturer Product Number | 170-03183 |
Description | SELF WRAP 5/8" X 250' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 0.657" (16.69mm) X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET) |
Manufacturer HellermannTyton | Color Black |
Series | Length 250' (76.20m) |
Packaging Bulk | Wall Thickness 0.027" (0.69mm) |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Type Self Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Split Flexible Tube | Features Dust Resistant, Noise Reduction |
Diameter - Inside, Non-Expanded 0.625" (15.88mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.657" (16.69mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,86000 € | 345,86 € |
| 2 | 318,09000 € | 636,18 € |
| 3 | 317,82667 € | 953,48 € |
| Unit Price without VAT: | 345,86000 € |
|---|---|
| Unit Price with VAT: | 411,57340 € |

