
170-03182 | |
|---|---|
DigiKey Part Number | 170-03182-ND |
Manufacturer | |
Manufacturer Product Number | 170-03182 |
Description | SELF WRAP 1/2" X 300' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 0.527" (13.39mm) X 300' (91.44m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET) |
Manufacturer HellermannTyton | Color Black |
Series | Length 300' (91.44m) |
Packaging Bulk | Wall Thickness 0.027" (0.69mm) |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Type Self Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Split Flexible Tube | Features Dust Resistant, Noise Reduction |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.527" (13.39mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,97000 € | 364,97 € |
| 2 | 337,17000 € | 674,34 € |
| Unit Price without VAT: | 364,97000 € |
|---|---|
| Unit Price with VAT: | 434,31430 € |

