
170-03179 | |
|---|---|
DigiKey Part Number | 170-03179-ND |
Manufacturer | |
Manufacturer Product Number | 170-03179 |
Description | EXPAND SLEEVING 1/8"X1000' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 1000' (304.80m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1000' (304.80m) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Features Chemical Resistant, Fungus Resistant, Splice Free |
Type Attributes Expandable | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Base Product Number |
Diameter - Inside, Expanded 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,34000 € | 138,34 € |
| Unit Price without VAT: | 138,34000 € |
|---|---|
| Unit Price with VAT: | 164,62460 € |

