
170-03161 | |
|---|---|
DigiKey Part Number | 170-03161-ND |
Manufacturer | |
Manufacturer Product Number | 170-03161 |
Description | EXPANDABLE SLEEVING 100' GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.500" (12.70mm) X 100' (30.48m) Green |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.016" (0.40mm) |
Packaging Bulk | Operating Temperature -196°C ~ 350°C |
Part Status Active | Heat Protection Flame Retardant, Heat Resistant |
Type Sleeve | Environment Protection Environment Resistant |
Type Attributes Expandable | Features Acid Resistant, Self Extinguishing |
Diameter - Inside, Expanded 0.625" (15.88mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
Material Polyaramid Polymetaphenylene Isophthalamide, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,71000 € | 395,71 € |
| Unit Price without VAT: | 395,71000 € |
|---|---|
| Unit Price with VAT: | 470,89490 € |

