
170-03160 | |
|---|---|
DigiKey Part Number | 170-03160-ND |
Manufacturer | |
Manufacturer Product Number | 170-03160 |
Description | EXPAND SLEEVE 3/8" X 100' GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.375" (9.52mm) X 100' (30.48m) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyaramid Polymetaphenylene Isophthalamide, Halogen Free | |
Color | Green | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -196°C ~ 350°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Environment Resistant | |
Features | Acid Resistant, Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,05000 € | 281,05 € |
| Unit Price without VAT: | 281,05000 € |
|---|---|
| Unit Price with VAT: | 334,44950 € |

