
170-03155 | |
|---|---|
DigiKey Part Number | 170-03155-ND |
Manufacturer | |
Manufacturer Product Number | 170-03155 |
Description | SELF WRAP 1-1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 1.250" (31.75mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.250" (31.75mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Hook and Loop Closure Strip, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,65000 € | 376,65 € |
| Unit Price without VAT: | 376,65000 € |
|---|---|
| Unit Price with VAT: | 448,21350 € |

