
170-03149 | |
|---|---|
DigiKey Part Number | 170-03149-ND |
Manufacturer | |
Manufacturer Product Number | 170-03149 |
Description | SELF WRAP 3/4" X 100' BLACK |
Customer Reference | |
Detailed Description | Self Wrap 0.750" (19.05mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Hook and Loop Closure Strip | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |

