
170-03147 | |
|---|---|
DigiKey Part Number | 170-03147-ND |
Manufacturer | |
Manufacturer Product Number | 170-03147 |
Description | SELF WRAP 2.075" X 50' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 2.075" (52.71mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 50.00' (15.24m) |
Series | Wall Thickness 0.038" (0.96mm) |
Packaging Box | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Self Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Split Flexible Tube | Features Self Extinguishing |
Diameter - Inside, Expanded 2.000" (50.80mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 2.075" (52.71mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,40000 € | 327,40 € |
| Unit Price without VAT: | 327,40000 € |
|---|---|
| Unit Price with VAT: | 389,60600 € |

