
170-03144 | |
|---|---|
DigiKey Part Number | 170-03144-ND |
Manufacturer | |
Manufacturer Product Number | 170-03144 |
Description | SELF WRAP 1.075" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 1.075" (27.30mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.038" (0.96mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Self Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Split Flexible Tube | Features Self Extinguishing |
Diameter - Inside, Expanded 1.000" (25.40mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 1.075" (27.30mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,54000 € | 248,54 € |
| Unit Price without VAT: | 248,54000 € |
|---|---|
| Unit Price with VAT: | 295,76260 € |

