
170-03141 | |
|---|---|
DigiKey Part Number | 170-03141-ND |
Manufacturer | |
Manufacturer Product Number | 170-03141 |
Description | SELF WRAP 0.300" X 200' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 0.300" (7.62mm) X 200' (60.96m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 200' (60.96m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Self Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Split Flexible Tube | Features Self Extinguishing |
Diameter - Inside, Expanded 0.250" (6.35mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.300" (7.62mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,81000 € | 203,81 € |
| Unit Price without VAT: | 203,81000 € |
|---|---|
| Unit Price with VAT: | 242,53390 € |

