
170-03140 | |
|---|---|
DigiKey Part Number | 170-03140-ND |
Manufacturer | |
Manufacturer Product Number | 170-03140 |
Description | SELF WRAP 0.173" X 400' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 0.173" (4.39mm) X 400' (121.92m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.125" (3.18mm) | |
Diameter - Outside, Non-Expanded | 0.173" (4.39mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 400' (121.92m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,95000 € | 241,95 € |
| Unit Price without VAT: | 241,95000 € |
|---|---|
| Unit Price with VAT: | 287,92050 € |

