170-03137 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: 207,68000 €
Datasheet

Direct


Techflex
In Stock: 62
Unit Price: 47,31000 €
Datasheet

Direct


Techflex
In Stock: 33
Unit Price: 107,95000 €
Datasheet
Self Wrap X 300' (91.44m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03137

DigiKey Part Number
1436-1249-ND
Manufacturer
Manufacturer Product Number
170-03137
Description
SELF WRAP 300' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Self Wrap X 300' (91.44m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
300' (91.44m)
Wall Thickness
0.038" (0.96mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1553,09000 €553,09 €
Manufacturers Standard Package
Unit Price without VAT:553,09000 €
Unit Price with VAT:658,17710 €