Self Wrap X 10000' (3048.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03132

DigiKey Part Number
170-03132-ND
Manufacturer
Manufacturer Product Number
170-03132
Description
SELF WRAP 10000' BLACK
Customer Reference
Detailed Description
Self Wrap X 10000' (3048.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
10000' (3048.00m)
Series
Wall Thickness
0.024" (0.61mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Obsolete
Heat Protection
Flame Retardant
Type
Self Wrap
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Expanded
0.125" (3.18mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.