Self Wrap X 75.00' (22.86m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03130

DigiKey Part Number
170-03130-ND
Manufacturer
Manufacturer Product Number
170-03130
Description
SELF WRAP 75' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Self Wrap X 75.00' (22.86m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
75.00' (22.86m)
Series
Wall Thickness
0.038" (0.96mm)
Packaging
Spool
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Self Wrap
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Expanded
1.500" (38.10mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1261,91000 €261,91 €
2240,88500 €481,77 €
3234,00667 €702,02 €
Manufacturers Standard Package
Unit Price without VAT:261,91000 €
Unit Price with VAT:311,67290 €