Self Wrap X 400' (121.92m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03124

DigiKey Part Number
170-03124-ND
Manufacturer
Manufacturer Product Number
170-03124
Description
SELF WRAP 400' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Self Wrap X 400' (121.92m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
400' (121.92m)
Series
Wall Thickness
0.024" (0.61mm)
Packaging
Spool
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Self Wrap
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Expanded
0.125" (3.18mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1146,21000 €146,21 €
Manufacturers Standard Package
Unit Price without VAT:146,21000 €
Unit Price with VAT:173,98990 €