
170-03123 | |
|---|---|
DigiKey Part Number | 170-03123-ND |
Manufacturer | |
Manufacturer Product Number | 170-03123 |
Description | EXPAND SLEEVING 1/8" X 100' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.165" (4.20mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.165" (4.20mm) |
Manufacturer HellermannTyton | Material Polyethylene Terephthalate (PET), Halogen Free |
Series | Color Black |
Packaging Spool | Length 100' (30.48m) |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Features Chemical Resistant, Clean Cut, Fungus Resistant |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,83000 € | 40,83 € |
| Unit Price without VAT: | 40,83000 € |
|---|---|
| Unit Price with VAT: | 48,58770 € |

