
170-03119 | |
|---|---|
DigiKey Part Number | 170-03119-ND |
Manufacturer | |
Manufacturer Product Number | 170-03119 |
Description | EXPAND SLEEV 3/4"X250' BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.790" (20.07mm) X 250' (76.20m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | 0.790" (20.07mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 250' (76.20m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,98000 € | 223,98 € |
| Unit Price without VAT: | 223,98000 € |
|---|---|
| Unit Price with VAT: | 266,53620 € |

