
170-03118 | |
|---|---|
DigiKey Part Number | 170-03118-ND |
Manufacturer | |
Manufacturer Product Number | 170-03118 |
Description | EXPAND SLEEVE 1/2"X500' BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.540" (13.72mm) X 500' (152.40m) Black, White |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black, White |
Series | Length 500' (152.40m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Attributes Expandable | Features Clean Cut, Self Extinguishing |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating UL VW-1 |
Diameter - Inside, Expanded 0.750" (19.05mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.540" (13.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,27000 € | 316,27 € |
| Unit Price without VAT: | 316,27000 € |
|---|---|
| Unit Price with VAT: | 376,36130 € |

