
170-03117 | |
|---|---|
DigiKey Part Number | 170-03117-ND |
Manufacturer | |
Manufacturer Product Number | 170-03117 |
Description | EXPAND SLEEV 1/4"X1000' BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.290" (7.37mm) X 1000' (304.80m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.438" (11.13mm) | |
Diameter - Outside, Non-Expanded | 0.290" (7.37mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 1000' (304.80m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,00000 € | 337,00 € |
| Unit Price without VAT: | 337,00000 € |
|---|---|
| Unit Price with VAT: | 401,03000 € |

