
170-03116 | |
|---|---|
DigiKey Part Number | 170-03116-ND |
Manufacturer | |
Manufacturer Product Number | 170-03116 |
Description | EXPAND SLEEV 1/8"X1000' BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.165" (4.19mm) X 1000' (304.80m) Black, White |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black, White |
Series | Length 1000' (304.80m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Attributes Expandable | Features Clean Cut, Self Extinguishing |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Material Flammability Rating UL VW-1 |
Diameter - Inside, Expanded 0.250" (6.35mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,58000 € | 263,58 € |
| Unit Price without VAT: | 263,58000 € |
|---|---|
| Unit Price with VAT: | 313,66020 € |

