
170-03115 | |
|---|---|
DigiKey Part Number | 170-03115-ND |
Manufacturer | |
Manufacturer Product Number | 170-03115 |
Description | EXPAND SLEEVING 2" X 50' WHITE |
Customer Reference | |
Detailed Description | Sleeve 2.056" (52.22mm) X 50.00' (15.24m) White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Length 50.00' (15.24m) |
Series | Operating Temperature -75°C ~ 150°C |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 2.000" (50.80mm) | Features Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Expanded 3.500" (88.90mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 2.056" (52.22mm) | Base Product Number |
Material Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated |

