
170-03114 | |
|---|---|
DigiKey Part Number | 170-03114-ND |
Manufacturer | |
Manufacturer Product Number | 170-03114 |
Description | EXPAND SLEEVING 2" X 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 2.056" (52.22mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | 3.500" (88.90mm) | |
Diameter - Outside, Non-Expanded | 2.056" (52.22mm) | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | - | |
Operating Temperature | -75°C ~ 150°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,33000 € | 503,33 € |
| Unit Price without VAT: | 503,33000 € |
|---|---|
| Unit Price with VAT: | 598,96270 € |

