
170-03113 | |
|---|---|
DigiKey Part Number | 170-03113-ND |
Manufacturer | |
Manufacturer Product Number | 170-03113 |
Description | SPIRAL WRAP 1.75" X 30' WHITE |
Customer Reference | |
Detailed Description | Spiral Wrap 1.806" (45.87mm) X 30.00' (9.14m) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Spiral Wrap | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.750" (44.45mm) | |
Diameter - Inside, Expanded | 2.750" (69.85mm) | |
Diameter - Outside, Non-Expanded | 1.806" (45.87mm) | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated | |
Color | White | |
Length | 30.00' (9.14m) | |
Wall Thickness | - | |
Operating Temperature | -75°C ~ 150°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | Non Flammable, UL VW-1 | |
Base Product Number |

