
170-03112 | |
|---|---|
DigiKey Part Number | 170-03112-ND |
Manufacturer | |
Manufacturer Product Number | 170-03112 |
Description | EXPAND SLEEVE 1.75" X 30' BLACK |
Customer Reference | |
Detailed Description | Sleeve 1.806" (45.87mm) X 30.00' (9.14m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 30.00' (9.14m) |
Series | Operating Temperature -75°C ~ 150°C |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 1.750" (44.45mm) | Features Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Expanded 2.750" (69.85mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 1.806" (45.87mm) | Base Product Number |
Material Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated |

