Sleeve 1.306" (33.17mm) X 50.00' (15.24m) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03111

DigiKey Part Number
170-03111-ND
Manufacturer
Manufacturer Product Number
170-03111
Description
EXPAND SLEEVE 1.25" X 50' WHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Sleeve 1.306" (33.17mm) X 50.00' (15.24m) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
HellermannTyton
Length
50.00' (15.24m)
Series
Operating Temperature
-75°C ~ 150°C
Packaging
Spool
Heat Protection
Flame Resistant, Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Sleeve
Liquid Protection
Gasoline Resistant
Type Attributes
Expandable
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Features
Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant
Diameter - Inside, Expanded
1.750" (44.45mm)
Material Flammability Rating
UL VW-1
Diameter - Outside, Non-Expanded
1.306" (33.17mm)
Base Product Number
Material
Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1325,55000 €325,55 €
Manufacturers Standard Package
Unit Price without VAT:325,55000 €
Unit Price with VAT:387,40450 €