
170-03109 | |
|---|---|
DigiKey Part Number | 170-03109-ND |
Manufacturer | |
Manufacturer Product Number | 170-03109 |
Description | EXPAND SLEEVING 1" X 65' WHITE |
Customer Reference | |
Detailed Description | Sleeve 1.056" (26.82mm) X 65.00' (19.81m) White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Length 65.00' (19.81m) |
Series | Operating Temperature -75°C ~ 150°C |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Features Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Expanded 1.625" (41.28mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 1.056" (26.82mm) | Base Product Number |
Material Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,49000 € | 350,49 € |
| Unit Price without VAT: | 350,49000 € |
|---|---|
| Unit Price with VAT: | 417,08310 € |

