Sleeve 0.806" (20.47mm) X 75.00' (22.86m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03106

DigiKey Part Number
170-03106-ND
Manufacturer
Manufacturer Product Number
170-03106
Description
EXPAND SLEEVE 3/4" X 75' BLACK
Customer Reference
Detailed Description
Sleeve 0.806" (20.47mm) X 75.00' (22.86m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Obsolete
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
0.806" (20.47mm)
Material
Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated
Color
Black
Length
75.00' (22.86m)
Wall Thickness
-
Operating Temperature
-75°C ~ 150°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.