
170-03104 | |
|---|---|
DigiKey Part Number | 170-03104-ND |
Manufacturer | |
Manufacturer Product Number | 170-03104 |
Description | EXPAND SLEEVE 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.556" (14.12mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Operating Temperature -75°C ~ 150°C |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Features Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Expanded 0.750" (19.05mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.556" (14.12mm) | Base Product Number |
Material Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,56000 € | 277,56 € |
| Unit Price without VAT: | 277,56000 € |
|---|---|
| Unit Price with VAT: | 330,29640 € |

