
170-03103 | |
|---|---|
DigiKey Part Number | 170-03103-ND |
Manufacturer | |
Manufacturer Product Number | 170-03103 |
Description | EXPAND SLEEVING 3/8" X 125' WHT |
Customer Reference | |
Detailed Description | Sleeve 0.431" (10.95mm) X 125' (38.10m) White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Length 125' (38.10m) |
Series | Operating Temperature -75°C ~ 150°C |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Features Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Expanded 0.625" (15.88mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.431" (10.95mm) | Base Product Number |
Material Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated |

