
170-03102 | |
|---|---|
DigiKey Part Number | 170-03102-ND |
Manufacturer | |
Manufacturer Product Number | 170-03102 |
Description | EXPAND SLEEVING 3/8" X 125' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.431" (10.95mm) X 125' (38.10m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.625" (15.88mm) | |
Diameter - Outside, Non-Expanded | 0.431" (10.95mm) | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated | |
Color | Black | |
Length | 125' (38.10m) | |
Wall Thickness | - | |
Operating Temperature | -75°C ~ 150°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,35000 € | 263,35 € |
| Unit Price without VAT: | 263,35000 € |
|---|---|
| Unit Price with VAT: | 313,38650 € |

